U195

M5Stack
170-U195
U195

製造商:

說明:
閘道 ESP32-H2 Thread/Zigbee Gateway Unit

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17
可立即送貨
在途量:
45
30
待付運
15
預期25/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.43 HK$53.43

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 閘道
RoHS:  
Gateways
0 C
+ 40 C
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 48 mm x 24 mm x 8 mm
工作電源電壓: 5 V
產品類型: Gateways
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

U195 Unit Gateway H2

M5Stack U195 Unit Gateway H2 is built on the ESP32-H2-MINI-1 chip. This device can flexibly act as a gateway or an end device, working with the host to build cross-ecosystem connectivity or independently running IoT applications. The U195 Unit Gateway H2 features a 32-bit RISC-V architecture single-core MCU, integrated IEEE 802.15.4 technology, and supports ZigBee®, Thread, and Thread-based Matter interconnect protocol. This Unit Gateway H2 communicates with M5 series hosts via the Grove (Port C) interface using serial (UART) communication for data exchange. Typical applications include smart homes, environmental monitoring, sensor networks, and low-power wireless communication nodes.