1107132

Phoenix Contact
651-1107132
1107132

製造商:

說明:
乙太網模組 FL TIMESERVER NTP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19
可立即送貨
在途量:
10
預期16/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,766.37 HK$4,766.37

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 乙太網模組
RoHS:  
REACH - SVHC:
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
10 V
30 V
- 40 C
+ 70 C
品牌: Phoenix Contact
尺寸: 113.2 mm x 62.8 mm x 36.5 mm
運作供電電流: 104 mA, 175 mA
功率消耗: 2.5 W
產品類型: Ethernet Modules
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

FL TIMESERVER GNSS Receiver & NTP

Phoenix Contact FL TIMESERVER GNSS Receiver and Network Time Protocol (NTP) provides network time synchronization between all devices, making it ideal for the positioning of containers, vehicles, buildings, and more. The unit receives precise time and geo-location information via GNSS (GPS, GALILEO, GLONASS) and provides the time and date information via NTP protocols in Ethernet networks. It offers consistent time data for logfiles in devices, timestamps on camera images, and timestamps for protocol communication. Data can be viewed through a web manager, SNMP, NMEA, or JSON. Phoenix Contact FL TIMESERVER GNSS Receiver and NTP features robust IP68 housing with integrated antenna for easy installation outside the control cabinet. It provides a fast, cost-effective connection with just one Power over Ethernet (PoE) cable and has an ambient operating temperature range of -40°C to +70°C.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。