BR-330AC-LP-US

Silex Technology
702-BR-330AC-LP-US
BR-330AC-LP-US

製造商:

說明:
乙太網模組 802.11ac 1x1 Low Power Enterprise Ethernet to Wi-Fi bridge - US Model

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 151

庫存:
151 可立即送貨
工廠前置作業時間:
42 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,979.01 HK$2,979.01
HK$2,835.32 HK$28,353.20
HK$2,732.49 HK$81,974.70

商品屬性 屬性值 選擇屬性
Silex Technology
產品類型: 乙太網模組
RoHS:  
Ethernet Bridges
Ethernet
0 C
+ 50 C
品牌: Silex Technology
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 126 mm x 75 mm x 24 mm
運作供電電流: 850 mA
工作電源電壓: 5 V
封裝: Bulk
功率消耗: 4.25 W
產品類型: Ethernet Modules
協議 - WiFi (802.11): 802.11 ac
系列: BR-330AC-LP
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge

Silex Technology BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge comes with low power consumption, providing flexibility during installation to have more power source options. This low-power ethernet supports WPA enterprise security and TLS 1.2. The BR-330AC-LP is enabled by the SX-590 module, which provides several medical devices with secure and reliable wireless connectivity. This BR-330AC-LP features single/multi-client bridging, fast roaming, enterprise security, low power consumption, and remote device management. The BR-330AC-LP is the ideal solution to reliably connect ethernet IoT devices to a secure enterprise WiFi network.

BR-310AC-US Wireless LAN Bridge

Silex BR-310AC-US Wireless LAN Bridge is a high-performance Gigabit Ethernet to 802.11ac bridge that includes 802.1X Enterprise Security. This bridge allows Ethernet-enabled devices to join a secure, high-speed 802.11ac enterprise WLAN network. The BR-310AC can also transmit high-resolution images at high data rates.