K012-B-V12

M5Stack
170-K012-B-V12
K012-B-V12

製造商:

說明:
乙太網模組 LAN Base is an Ethernet controller base, built-in W5500 full hardware TCP/IP.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$262.22 HK$262.22

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 乙太網模組
RoHS:  
Ethernet Controllers
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, RS-232/485, SPI
9 V
24 V
- 40 C
+ 85 C
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 54 mm x 54 mm x 28 mm
產品類型: Ethernet Modules
系列: MODULE
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
每件重量: 132 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

LAN Base with W5500 V12

M5Stack LAN Base with W5500 V12 is an Ethernet controller base with a built-in W5500 full hardware TCP/IP embedded Ethernet controller. This Ethernet controller base can meet the wired network access requirements in the actual production environment. The LAN Base with W5500 V12 is designed for industrial application scenarios such as to provide metal slide rails for easy installation and fixation, equipped with HT3.96 terminals for electrical connection, and supports 9V to 24V input power voltage. This Ethernet controller base comes in standard configuration of TTL-RS485 + TTL-RS232 two adapter boards that adapt to different communication interfaces.