DFR1093-868

DFRobot
426-DFR1093-868
DFR1093-868

製造商:

說明:
閘道 The LoRaWAN Indoor Gateway (EU868) is an all-in-one network solution designed to create private, long-range IoT systems. It utilizes the EU868 frequency to bridge low-power LoRaWAN devices ideal for outdoor sensors to a local network.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
2
預期20/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$708.98 HK$708.98

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 閘道
RoHS:  
Gateway
ARM Cortex-A35
2.4 GHz
100 Mb/s
USB
7 V
12 V
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 142 mm x 102 mm x 30 mm
存儲類型: DDR4
運作供電電流: 2 A
工作電源電壓: 7 V to 12 V
產品類型: Gateways
協議 - WiFi (802.11): WiFi - 802.11 b/g/n
隨機存儲器: 512 MB
子類別: Ethernet & Communication Modules
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoRaWAN Indoor Gateways

DFRobot LoRaWAN Indoor Gateways are a comprehensive solution for home automation enthusiasts and IoT developers at EU 868MHz and US 915MHz frequencies. These gateways feature a Quad-core Cortex-A35 processor and the high-performance Semtech SX1302 8-channel chip. The LoRaWAN indoor gateways enable data collection from outdoor sensors (up to 4km range) with local processing. These gateways offer rich functions, a stable signal, a long communication range, and easy operation. Typical applications include smart agriculture, home automation, education, greenhouse temperature and humidity monitoring, ecological zone environmental monitoring, LoRaWAN weather station, and outdoor IoT teaching.