Clairitec®
工業自動化
照明與指示裝置
塔燈 - 已組裝
Clairitec® 塔燈 - 已組裝
結果:
3,864
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
工業自動化
照明與指示裝置
塔燈 - 已組裝
製造商
=
Clairitec®
系列
照明色彩
色彩數
安裝風格
終端類型
電纜長度
寬度
高度
輸入類型
額定電壓
IP額定值
音調
外殼顏色
外殼材料
特徵
4
C30
CL50
CL50 PRO
CT5-Q
DL1
E26
Eco-Modul 40
Eco-Modul 60
Eco-Modul 70
Half-Dome
JR
JT
JTC
LCA130T
LD6A
MT60
PC7-Q01
PC7-Q02
PC7-Q05
重設
Amber
Amber, Red, Green
Blue
Blue flash
Blue flash, Blue flash, Blue flash, Blue flash
Blue flash, Yellow flash, Green flash, Red flash
Blue flash, Yellow flash, Red flash
Blue flash, Yellow flash, Red rotate
Blue rotate
Blue rotate, Blue rotate, Blue rotate, Blue rotate
Blue rotate, Green rotate
Blue rotate, Green rotate, White rotate, Yellow rotate, Red rotate
Blue rotate, Green steady, Red steady
Blue rotate, Red rotate, Yellow rotate, Yellow rotate
Blue rotate, Red steady, Yellow rotate, White rotate, Green steady
Blue rotate, Yellow rotate, Red rotate
Blue rotate, Yellow, Red
Blue steady, Red flash
Blue, Amber, Red
Blue, Blue
重設
1 Color
1 Colour
2 Color
3 Color
4 Color
5 Color
6 Color
7 Color
14 Color
Multicolor
重設
Base Mount
Cable
Chassis Mount
DIN Rail Mount
Enclosure
Floor Mount
Flush Mount
Panel Mount
Pole Mount
Segment Base
SMD/SMT
Thread Mount
Tube Base Mount
Tube Mount
Wall Mount
重設
4-Pin M12
4-pin M12
4-pin M12 Integral QD
4-pin M12 intetgral Connector
4-pin M12 male quick-disconnect connector
4-pin M12 Pigtail
4-pin M12 Pigtail QD
4-pin M12 Pigtail QD, I/O wiring
4-pin M12 PVC Pigtail Quick Disconnect
4-pin Micro Pigtail QD
5-Pin
5-Pin M12
5-pin M12
5-pin M12 Connector
5-pin M12 Integral QD
5-pin M12 Pigtail
5-pin M12 Pigtail QD
5-pin M12 PVC Pigtail QD
5-pin Micro Pigtail QD
5-pin Micro-Style
重設
150 mm
1 m
1.2 m
1.8 m
2 m
3 m
5 m
9 m
≤
≥
重設
30 mm
40 mm
42.2 mm
45 mm
50 mm
2 in
60 mm
61.8 mm
2.56 in
70 mm
90 mm
466 mm
≤
≥
重設
35.7 mm
46.2 mm
50 mm
57.5 mm
61.2 mm
65.5 mm
69 mm
72 mm
77.1 mm
87.6 mm
92 mm
93.4 mm
94.1 mm
94.13 mm
95.4 mm
95.43 mm
97.8 mm
99.7 mm
100 mm
100.2 mm
≤
≥
重設
AC
Bimodal
Bimodal (NPN/PNP)
NPN
PNP
重設
5 VDC
10 VDC to 30 VDC
12 V
12 V to 30 V
12 VDC to 30 VDC
12 VDC to 30 VDC/24 VAC
16 VDC
18 V to 30 V
18 VDC to 30 VDC
18 VDC to 30 VDC/24 VAC
24 V
24 VAC, 24 VDC
24 VAC/24 VDC
24 VAC/DC
24 VDC
28 VAC/28 VDC
37 VDC to 57 VDC
48 V
85 VAC to 264 VAC
100 VAC to 240 VAC
≤
≥
重設
IP50
IP50, IP67
IP52
IP54
IP54, IP65
IP65
IP65, IP69K
IP66
IP66, IP67
IP67
重設
Chime
Continuous
Dual
Mono
Multiple Tones
Multitone
Multi-Tone
Omni-Directional Continuous
Omni-Directional Continuous w/Intensity Adjust
Omni-Directional Pulsed
Omni-Directional Pulsed w/Intensity Adjust
Omni-Directional Staccato
Omni-Directional Staccato w/Intensity Adjust
Programmable
Pulsed
Staccato
Steady Tone, Pulsing Tone
Steady Tone or Pulsing Tone
重設
Black
Blue, Green, Clear
Gray
Gray (Cool)
Grey
White
Yellow, Blue, Green
重設
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Polycarbonate (PC)
Polycarbonate Diffused
重設
92 dB at 1 m
92 dB at 1 m, Supports 1-4 Modules
101 dB at 1 m, Supports 1-4 Modules
Compact
Daylight Visible
Daylight Visible, Sealed Audible
Excellent Circular Light Distribution
High Intensity
High-performance steady and multi-strode beacon modules
I/O Block Compatible
Indicator w/Intensity Adjust
IO-Link
LED light modules with multi colour, rotating light, multi function and steady ligjt functions
Mounted to pipe w/cable
Optimal signalling from every viewing angle
Pre-Assembled Signal Towers
Pre-configured Signal Towers
Pro with IO-Link
Stack Light Modul-Perfect 70
Supports 1-4 Modules
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖