AL295M-450365I3S

Advanced Illumination
550-AL295M-450365I3S
AL295M-450365I3S

製造商:

說明:
工業燈條與燈帶 MicroBrite Bar Light, 450 mm, 365nm UV, I3S, Rev. A

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$28,449.42 HK$28,449.42

商品屬性 屬性值 選擇屬性
Advanced Illumination
產品類型: 工業燈條與燈帶
RoHS:  
LED Light Bar
Ultraviolet
365 nm
486.4 mm
20 mm
24 VDC
IP50
150 mA
Wire Lead
M4 Mounting Screws
AL295
品牌: Advanced Illumination
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 20 mm
燈式: LED
使用壽命: 50000 Hour
最高工作溫度: + 60 C
最低工作溫度: 0 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
公司名稱: MicroBrite
每件重量: 1.378 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405426000

AL295 MicroBrite™ Bar Lights

Advanced Illumination AL295 MicroBrite™ Bar Lights provide high-intensity illumination within a compact, space-saving form factor. Their reduced size allows for a naturally shorter LED pitch, resulting in superior uniformity, especially at close working distances compared to larger lights. The enhanced close-range performance makes the AL295 bar lights from Advanced Illumination suitable for applications demanding close-up inspections within tight spatial constraints. AL295 bar lights offer various color variations, a 2m long cable, an IP50 protection rating, and a 0°C to +60°C operating temperature range.