RLS27XW1700L35SQP

Banner Engineering
778-RLS27W1700L35SQP
RLS27XW1700L35SQP

製造商:

說明:
工業燈條與燈帶 RLS27 Light Strip: Clear Lens Window; 1700 mm; 24 V dc; IP67 IP69K; White; Non-Cascadable; 150 mm (6 in) 4-pin M12 Pigtail QD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,924.08 HK$7,924.08

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 工業燈條與燈帶
RoHS:  
LED Strip Light
White
5000 K
24 VDC
IP67, IP69K
1.86 A
4-Pin M12 QD
Bracket
RLS27
品牌: Banner Engineering
外殼材料: Aluminium
燈式: LED
使用壽命: 70000 Hour
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: LED Lighting Bars and Strips
原廠包裝數量: 1
子類別: LED Lighting
零件號別名: 812917
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405420000

RLS27 Rugged Strip Light Solutions

Banner Engineering RLS27 Rugged Strip Light Solutions are highly efficient strip lights with superior environmental resistance. These Banner rugged strip lights are ideal for car wash, loading dock, and tank level indication applications. RLS27 solutions are water-resistant with an IP67/IP69K-rated design. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized, polycarbonate shell for all-weather outdoor uses. Single-color and multicolor are available for indication, illumination, and inspection applications.