Analog Devices Inc.
工業自動化
HMI與工業PC
人機介面顯示器和面板式個人電腦
µModule
Analog Devices Inc. µModule 人機介面顯示器和面板式個人電腦
結果:
4,564
智能篩選
當你選擇以下一個或多個過濾參數,智能過濾將會立即停用任何未選定的值,以避免出現錯誤。
已用篩選:
工業自動化
HMI與工業PC
人機介面顯示器和面板式個人電腦
製造商
=
Analog Devices Inc.
公司名稱
=
µModule
類型
觸控螢幕類型
處理器品牌
處理器類型
顯示器類型
頻率
最大RAM容量
已安裝RAM
快取記憶體
工作電源電壓
接口類型
顯示解像度 - 像素
對角線
最低工作溫度
最高工作溫度
尺寸
7 inch TouchBerry Panel PC Pi
11th Generation Open-Frame Panel PC
7th Generation Fanless Panel PC
AI Ready
All-in-One
All-in-One POS System
Fanless
Fanless All-in-One
Fanless Industrial Grade
Fanless Light Industrial Grade
Fanless Panel Computer
Fanless Point-of-Care
FHD LCD
Flush Panel PC
Healthcare/Hospitality All-in-One
HMI Development Kit
IEI Heavy Industrial Panel PC
Industrial Grade
Industrial HMI
Industrial Panel PC
重設
Capacitive
Resistive
重設
AMD
Amlogic
ARM
ARM9
Broadcom
Freescale
Intel
Marvell
MediaTek
NXP
Qualcomm
Rockchip
Samsung
Texas Instruments
重設
A311D
AM3517
ARM Cortex A53
ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus
ARM Cortex A55
ARM Cortex-A76
Atom
Atom D2550
Atom D510
Atom E3815
Atom E3825
Atom E3827
Atom E3845
Atom J6412
Atom N2600
Atom N97
Atom x5-E3930
Atom x6211E
Atom x6413E
Atom x7433RE
重設
FHD LCD
FHD TFT
FHD TFT LCD
FHD TFT LED
FHD TFT LED LCD
IPS LCD
IPS TFT
IPS TFT LCD
LCD
LED
SVGA TFT LCD
SXGA TFT LCD
SXGA TFT LED LCD
TFT
TFT Display
TFT LCD
TFT LCD Display
TFT LDC
TFT LED
WQVGA TFT LCD
重設
5 Hz to 500 Hz
50 Hz/60 Hz
227 MHz, 1 GHz
600 MHz
1 GHz
1.1 GHz
1.1 GHz to 2.5 GHz
1.1 GHz, 2.5 GHz
1.3 GHz
1.33 GHz
1.44 GHz
1.45 GHz
1.5 GHz
1.5 GHz, 1.8 GHz
1.5 GHz, 2.4 GHz, 5 GHz
1.58 GHz
1.6 GHz
1.7 GHz
1.75 GHz
1.8 GHz
≤
≥
重設
0 GB
32 kB
128 kB
320 kB
500 kB
512 kB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
≤
≥
重設
0 GB
128 kB
320 kB
500 kB
512 kB
64 MB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
I2C
≤
≥
重設
512 kB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
12 MB
128 GB
≤
≥
重設
3.7 V
5 V
5 V, 9 V
5 VDC
6 V to 36 V
9 V to 28 V
9 V to 30 V
9 V to 32 V
9 V to 36 V
9 V, 19 V
9 VDC to 32 VDC
9 VDC to 36 VDC
10 V to 36 V
10 VDC to 28 VDC
10 VDC to 32 VDC
10.2 VDC to 28.8 VDC
12 V
12 V to 19 V
12 V to 24 V
12 V to 28 V
≤
≥
重設
5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2
Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, USB 2.0, WiFi
Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi
Audio, Bluetooth, Ethernet, USB 2.0, WiFi
Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2
Audio, CAN, I2C, I2S, Serial
Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0
Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C
Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, USB 2.0, USB 3.2, VGA
Audio, DP, Ethernet, HDMI, RS-232/422/485
Audio, DP, Ethernet, I2C, PCI-e, Serial, USB
Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0
Audio, Ethernet, HDMI, Serial, USB
Audio, Ethernet, I2C, PCIe, Serial, USB
Audio, Ethernet, PCIe, Serial, USB
重設
280 x 800
320 x 240
480 x 272
480 x 480
640 x 480
800 x 1200
800 x 1280
800 x 400
800 x 480
800 x 600
1024 (W) x 768 (H)
1024 x 600
1024 x 768
1200 x 1920
1280 x 1024
1280 x 720
1280 x 800
1366 x 768
1366 x 768, 1920 x 1080
1920 x 1080
重設
2.1 in
3.5 in
3.8 in
4 in
4.3 in
4.6 in
5 in
5.6 in
5.7 in
7 in
7.5 in
8 in
8.4 in
10 in
10.1 in
10.2 in
10.4 in
11.6 in
12 in
12.1 in
重設
0 C
- 32 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
- 5 C
+ 5 C
重設
+ 30 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
重設
82 mm x 161 mm x 22 mm
82.04 mm x 160 mm x 26.89 mm
124.4 mm x 90.4 mm x 38.8 mm
128 mm x 74.95 mm x 102 mm
129 mm x 103 mm x 31.3 mm
134.5 mm x 108.5 mm x 43 mm
140 mm x 95 mm x 21 mm
140.4 mm x 101.1 mm x 13.9 mm
142 mm x 240 mm x 14.5 mm
145.6 mm x 108.23 mm x 41.4 mm
155 mm x 96 mm x 42 mm
160 mm x 150 mm x 80 mm
160 mm x 82 mm x 34.95 mm
163 mm x 76.22 mm x 129.4 mm
165 mm x 115 mm x 43 mm
169.5 mm x 137 mm x 58 mm
169.5 mm x 137 mm x 59.5 mm
169.5 mm x 137 mm x 60 mm
171.5 mm x 170 mm x 305 mm
180 mm x 116.5 mm x 32.5 mm
重設
重置所有
請改用較常用的字詞,以便查到搜尋結果。
×
所需選擇
要使用“大于”或“小于”功能,請先選擇一個數值。
在結果中搜尋
輸入部件編號或關鍵詞
×
庫存量
正常庫存
有效
新產品
符合 RoHS
篩選結果
請改用較常用的字詞,以便查到搜尋結果。
搜尋建議
檢查部分數字或關鍵詞的拼寫
使用較少或不同的關鍵詞
一次尋找一部分數字
一次應用一個過濾器
產品和製造商
按產品種類查找
按製造商搜尋
按最新產品搜尋
其它問題?
聯絡我們
產品搜尋方法
網站地圖