TSAT1G02A

Apem
642-TSAT1G02A
TSAT1G02A

製造商:

說明:
輸入裝置 THUMBSTICK JOYSTICK TS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,529.66 HK$7,648.30
HK$1,478.53 HK$14,785.30
HK$1,376.60 HK$34,415.00
HK$1,356.38 HK$67,819.00
100 報價

商品屬性 屬性值 選擇屬性
Apem
產品類型: 輸入裝置
品牌: Apem
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Input Devices
系列: TS
原廠包裝數量: 1
子類別: Input Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
EAR99

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.