IDM2040-21R

Bridgetek
895-IDM2040-21R
IDM2040-21R

製造商:

說明:
人機介面顯示器和面板式個人電腦 2.1-inch Rotary Dial TFT Display

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,041.72 HK$1,041.72
HK$893.60 HK$8,936.00
HK$808.77 HK$80,877.00
500 報價

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 人機介面顯示器和面板式個人電腦
RoHS:  
5 V
RS-485, USB
480 x 480
2.1 in
- 20 C
+ 70 C
品牌: Bridgetek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Panel PCs
系列: IDM Module
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

IDM2040-21R 2.1" Rotary Dial Display

Bridgetek IDM2040-21R 2.1" Rotary Dial Display is designed using the Raspberry Pi RP2040 microcontroller with the FT800Q video engine, a rotary encoder with button, RS-485 transceiver, and a 2.1" round LCD. This compact, high-resolution display integrates a user-friendly rotary dial interface, offering intuitive control and navigation. This display features an easy-to-read, full-color TFT display with a wide viewing angle, making it ideal for applications such as smart home devices, consumer electronics, and automotive systems. The Bridgetek IDM2040-21R is optimized for low-power consumption and provides efficient interaction with the user through a customizable interface, which can display both static and dynamic content. The combination of a small form factor and versatile input method allows for sleek, interactive designs in a variety of modern embedded solutions and interactive applications.