2702234

Phoenix Contact
651-2702234
2702234

製造商:

說明:
介面模組 GW PL HART4-BUS 4-CHNL/4 INSTRMNTS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,646.03 HK$6,646.03
HK$6,232.65 HK$31,163.25

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 介面模組
RoHS:  
Expansion Modules
HART4-BUS
4 Channel
1.2 kb/s
19.2 V
30 V
- 40 C
+ 70 C
GW PL
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 22.5 mm x 99 mm x 114.5 mm
工作電源電壓: 19.2 V to 30 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: HART
零件號別名: GW PL HART4-BUS
每件重量: 160.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.a

Serial Device Servers & Gateways

Phoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.