2257357

Loctite
298-2257357
2257357

製造商:

說明:
專用控制器 LED Quad Controller, 110-240VAC 50/60Hz, 1500W, 600x340x733.2mm (LxHxW)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$46,314.03 HK$46,314.03
10 報價

商品屬性 屬性值 選擇屬性
Loctite
產品類型: 專用控制器
RoHS:  
CL30 / EQ CL30
LED Quad Controllers
品牌: Loctite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Controllers
每件重量: 12 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

2257357 EQ CL30 LED Quad Controller

Loctite 2257357 EQ CL30 LED Quad Controller supplies the power and control for up to four Loctite LED Flood Arrays. This controller provides three running modes: timer, level, and advance. The timer mode is adjustable from 0 to 999 seconds. In level mode, the operator can set up the intensity percentage for each channel, and in advance mode, the operator defines the step, intensity, and time. Loctite 2257357 EQ CL30 LED Quad Controller offers three languages: English, German, and Chinese. It has an easy-to-use touch-screen operation panel and a user-friendly interface with easy integration. The 2257357 EQ CL30 controller weighs 14lbs. and measures 600mm x 340mm x 733.2mm.