IPMB20R44

Sfera Labs
189-IPMB20R44
IPMB20R44

製造商:

說明:
PLC控制器 IONO PI MODULE RTC w. Pi4B 4GB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,585.11 HK$2,585.11

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: PLC控制器
Iono Pi Module
IP20
0 C
+ 50 C
品牌: Sfera Labs
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: PLC Controllers
原廠包裝數量: 5
子類別: Controllers
公司名稱: Iono Pi Module RTC
每件重量: 190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

Iono Pi Real Time Clock Input/Output Modules

Sfera Labs Iono Pi Input/Output Modules with Real Time Clock feature a computing core based on the Raspberry Pi 4 Model B-2GB. Iono Pi I/O modules include several digital and analog input lines, support for standard interfaces such as 1- Wire and Wiegand, and power relay outputs typical of modern PLCs. The devices have a power supply with a 9V to 28V range of up to 3A output current at 5V and a real-time clock with a lithium backup battery. Sfera Labs Iono Pi applications range from data acquisition and control to home and building automation, access control, hotel room control solutions, and environmental monitoring.