AS16AM10N-A

Delta Electronics
108-AS16AM10N-A
AS16AM10N-A

製造商:

說明:
PLC控制器 AS Series IO Module - 16 DI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
1
預期8/5/2026
工廠前置作業時間:
33
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,563.20 HK$1,563.20
HK$1,295.47 HK$12,954.70
HK$1,295.39 HK$32,384.75
HK$1,226.26 HK$61,313.00
100 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: PLC控制器
RoHS:  
IO Module
16 Input
No Output
AS
IP20
- 20 C
+ 60 C
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Use with AS Series
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.