MXAI02D7

Crouzet
874-MXAI02D7
MXAI02D7

製造商:

說明:
PLC控制器 Millenium Analog Expansion, 35 mm, 2 Inputs, 12-24 VDC

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期21/4/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,111.76 HK$1,111.76

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: PLC控制器
RoHS:  
Expansion Modules
2 Input
DIN Rail Mount
24 V
12 V
Analog
Millenium
IP20, IP40
- 20 C
+ 55 C
36 mm x 90 mm x 61.1 mm
品牌: Crouzet
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
公司名稱: Millenium
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538901000

Millenium Logic Controllers

Crouzet Millenium Logic Controllers are compact, versatile, and communication-ready, designed for small automation projects. These controllers feature a configurable, three-color screen with 24 characters per line, ergonomic navigation, and button positioning that enables easy operation. Millenium controllers have an integrated web server that allows users to remotely access the programmable logic controller (PLC) for data visualization, interaction, maintenance, and program loading on a local network. Crouzet Millenium Logic Controllers are ideal for small- to medium-scale applications in building and electrical installations, mechanical processes, and water and energy management.