2TLA020070R1400

ABB
894-2TLA020070R1400
2TLA020070R1400

製造商:

說明:
PLC控制器 PLUTO B42 AS-I, SAFETY-PLC AS-I BU

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19,255.10 HK$19,255.10

商品屬性 屬性值 選擇屬性
ABB
產品類型: PLC控制器
Programmable Controller
DIN Rail Mount
24 VDC
Analog
Pluto
IP40
120 mm L x 90 mm W x 84 mm H
品牌: ABB
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
公司名稱: Jokab
每件重量: 703.068 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

Pluto Safety PLCs

ABB Pluto Safety Programmable Safety Controllers (PLCs) feature a powerful, user-friendly, and cost-effective design for machine safety applications. The Pluto lineup ranges from simple models for smaller systems to controllers with bus communication for larger systems. The series also includes PLCs with analog inputs. Most safety devices on the market can be connected directly to the Pluto modules, and multiple safety sensors can be connected to a single input while still achieving high safety levels. ABB Pluto Safety PLCs are compact and offer easy programming via the accompanying software Pluto Manager, making them ideal for a variety of industrial applications.