PR100197

KUNBUS
182-PR100197
PR100197

製造商:

說明:
I/O 控制器 RevPi DIO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36
可立即送貨
在途量:
84
預期20/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,837.99 HK$1,837.99

商品屬性 屬性值 選擇屬性
KUNBUS
產品類型: I/O 控制器
RoHS:  
14 Output
Digital, PWM
DIN Rail Mount
111 mm x 23 mm x 96 mm
14 Input
RevPi DIO
品牌: KUNBUS
IP額定值: IP20
最高工作溫度: + 55 C
最低工作溫度: - 40 C
封裝: Blister Pack
產品類型: I/O Controllers
原廠包裝數量: 7
子類別: Controllers
電源電壓 - 最大值: 24 VDC
電源電壓 - 最小值: 12 VDC
公司名稱: Revolution Pi
每件重量: 130 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8537109090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

Digital IO Modules

KUNBUS Digital IO Modules can be connected to the base module Revolution Pi (RevPi) core, turning the RevPi system into an industrial control unit. These modules feature a 28-pin IO connector at the front and include three versions: a standard version with 14 digital inputs and 14 digital outputs, a special version with 16 digital inputs and no outputs, and another special version with no inputs and 16 digital outputs. These digital IO modules provide galvanic separation between the PiBridge logic circuit and inputs resp. outputs (600VRMS isolation voltage). KUNBUS Digital IO Modules are protected from interference according to EN 61131-2 requirements and operate in a -40°C to +55°C temperature range.