XT17017

TE Connectivity
655-XT17017
XT17017

製造商:

說明:
繼電器插座及硬體 ACCY HOLD DOWN SPRING DIN SCKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 249

庫存:
249 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.23 HK$7.23
HK$6.58 HK$65.80
HK$5.31 HK$1,327.50
HK$4.99 HK$2,495.00
HK$4.41 HK$4,410.00
HK$3.53 HK$17,650.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 繼電器插座及硬體
RoHS:  
Accessories and Hardware
Clip
XT
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: AT
安裝風格: Clip
封裝: Bulk
產品類型: Relay Sockets & Hardware
系列: XT
原廠包裝數量: 10
子類別: Relays
零件號別名: 2022104-1
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.