09931006242

HARTING
617-09931006242
09931006242

製造商:

說明:
繼電器插座及硬體 AEF Relay Contact (Interlock), Crimp, 2.5mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$55.73 HK$55.73
HK$50.39 HK$503.90
HK$43.57 HK$1,089.25
HK$41.51 HK$10,377.50
HK$40.36 HK$20,180.00
HK$37.98 HK$37,980.00
HK$37.24 HK$93,100.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 繼電器插座及硬體
RoHS:  
Relay Contacts
Crimp
品牌: HARTING
產品類型: Relay Sockets & Hardware
子類別: Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

AEF HV Connectors

HARTING Agriculture Industry Electronics Foundation (AEF) HV Connectors offer an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage. These connectors demonstrate the high-voltage interface between the tractor and the implement and are the result of a standardization process inside the AEF. The connectors feature an additional mating area with breakaway at 800N, mitigating damage if the tractor is not disconnected from the implement. The overmolded plug ensures extreme ruggedness and reliability under extreme conditions. HARTING AEF HV Connectors are suitable for power off-boards and on-boarding in agricultural machine environments.