TMC8 Thermomagnetic Circuit Breakers

Phoenix Contact TMC8 Series Thermomagnetic Circuit Breakers are UL Listed 489 breakers and feature a trip-free design that opens during an overcurrent event, even if the switch is held closed. The TMC8 series also offers a snap-action mechanism that creates a longer-lasting  product by eliminating contact welding and reducing contact wear and pitting.  These breakers come in 1-, 2-, and 3-pole options, and each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on user end devices. A vast array of accessories are available to further increase a system’s functionality including an auxiliary contact, alarm contact, and shunt trip. TMC8 breakers can also be bussed together utilizing a cuttable UL Listed busbar.

結果: 61
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 额定电流 交流電額定電壓 直流電額定電壓 極性數 執行器類型 最低工作溫度 最高工作溫度 照明
Phoenix Contact 斷路器 TMC 82C 15A
317在途量
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 15 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 82C 20A
115在途量
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 20 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 81D 05A
214在途量
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 5 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 82D 02A
42預期29/4/2026
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 2 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 82D 06A
70在途量
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 6 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 82D 16A
36在途量
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 16 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 83D 15A
35在途量
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 15 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 81C 13A 前置作業時間 22 週
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 13 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 81D 08A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 8 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 81D 12A 前置作業時間 22 週
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 12 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 斷路器 TMC 82D 01A 無庫存前置作業時間 13 週
最少: 1
倍數: 1

TMC 8 Circuit Breaker Thermal Magnetic 1 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated