8514B

B&K Precision
615-8514B
8514B

製造商:

說明:
桌上型電源 DC Load 120V, 240A,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
由於產品尺寸或重量,您的航運收費可能增加。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期23/2/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31,975.80 HK$31,975.80

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 桌上型電源
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
DC Electronic Loads
Digital
品牌: B&K Precision
電纜類型: North American Power Cord Included
高度: 88.2 mm
長度: 470 mm
產品類型: Bench Top Power Supplies
系列: 8500B
原廠包裝數量: 1
子類別: Power Supplies
寬度: 214.5 mm
每件重量: 20.412 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A992.a

8500B Programmable DC Electronic Loads

B&K Precision 8500B Programmable DC Electronic Loads improve upon all aspects of the 8500 series while maintaining dependability and cost-effectiveness. A set of comprehensive functions makes the 8500B units a versatile tool for testing and evaluating DC power supplies, DC/DC converters, batteries, battery chargers, and photovoltaic arrays. The list, transient, automatic test, and battery test modes provide a range of test tools for lab or production line applications. Load behavior can be triggered internally, externally, or remotely from the included application software. B&K Precision 8500B Programmable DC Electronic Loads feature a compact benchtop form factor and operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. For quick system recall, the internal memory enables 100 sets of user-configurable parameters, such as current, voltage, slew rate, and width.