RF1V-5A1B-D24

IDEC
199-RF1V5A1BD24
RF1V-5A1B-D24

製造商:

說明:
安全繼電器 Relay Force Guided 5NO1NC DC24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69

庫存:
69 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$245.94 HK$245.94
HK$216.84 HK$2,168.40
HK$215.12 HK$5,378.00
HK$210.02 HK$10,501.00
HK$202.79 HK$20,279.00
HK$193.66 HK$48,415.00
HK$183.80 HK$91,900.00
1,000 報價

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 安全繼電器
24 VDC
5 Form A (5PST-NO), 1 Form B (SPST-NC)
Solder Pin
6 A
IP20
品牌: IDEC
線圈電阻: 1.152 kOhms
額定電流 - 最大: 6 A
安裝風格: PCB Mount
產品: Power Relays
產品類型: Safety Relays
系列: RF1V
原廠包裝數量: 1
子類別: Relays
切換電壓: 250 VAC, 30 VDC
類型: Force Guided
寬度: 13 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99

RF1V Force Guided Relays

IDEC RF1V Force Guided Relays are compact and EN-compliant 4-pole and 6-pole relays with force-guided contact mechanisms (EN50205 Type A TÜV approved). These relays exhibit an 8ms fast response time to ensure safety by turning off quickly. The RF1V relays support high shock resistance for use in machine tools and in environments subjected to vibration and shocks (200m/s² minimum). These force-guided relays offer built-in LED indicator models and counter electromotive force diode models. The RF1V force-guided relays are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs.