PS5R-VE24

IDEC
199-PS5RVE24
PS5R-VE24

製造商:

說明:
導軌式電源 Power Supply 90W 24VDC DIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,036.62 HK$1,036.62
HK$934.20 HK$9,342.00
HK$891.87 HK$22,296.75
HK$853.73 HK$42,686.50

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 導軌式電源
RoHS:  
REACH - SVHC:
2-Phase / Two Phase
90 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
24 VDC
3.75 A
Industrial
108 mm (4.252 in)
36 mm (1.417 in)
95 mm (3.74 in)
PS5R-V
品牌: IDEC
尺寸: 95 mm x 36 mm x 108 mm
絕緣電壓: 3 kVAC
最高工作溫度: + 65 C
最低工作溫度: - 25 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PS5R-V Compact Switching Power Supplies

IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900,000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.