450-00133-K1

Ezurio
239-450-00133-K1
450-00133-K1

製造商:

說明:
溫度感測器 - 工業用 Sentrius RS262 LoRaWAN / BLE Sensor inc External Thermistor Probe. North America (Single) SX1261,SX1262, EFR32BG24

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$513.26 HK$513.26
HK$501.42 HK$5,014.20
HK$476.76 HK$11,919.00
HK$460.32 HK$23,016.00
HK$457.03 HK$45,703.00

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 溫度感測器 - 工業用
RoHS:  
Sentrius RS2x
Thermistor Probes
Bulk
品牌: Ezurio
電纜長度: 2 m
IP額定值: IP67
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Industrial Temperature Sensors
原廠包裝數量: 1
子類別: Sensors
公司名稱: Sentrius
每件重量: 300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99

Sentrius™ RS26x LoRaWAN™ Temperature Sensors

Ezurio Sentrius™ RS26x LoRaWAN™ Temperature Sensors are battery-powered IP67 sensors that deliver HACCP-level temperature monitoring with real-time alerts for food safety compliance. The Sentrius™ RS26x sensors use LoRaWAN and a unique antenna design to send reliable data in extreme RF environments while saving critical battery life. These compact, small-form-factor devices utilize LoRaWAN for long-range data transmission and BLUETOOTH® LE for OTA configuration and troubleshooting. Typical applications include cold chain monitoring and food safety, smart buildings, and temperature-controlled environment monitoring.