110RCM200-1515DMQK

Bel Power Solutions
784-110RCM20015DMQK
110RCM200-1515DMQK

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 DC-DC,50.4-137.5V Input, +/-15V/6.7A Output 200W RoHS

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 8   多個: 4
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,970.67 HK$31,765.36
HK$3,946.18 HK$47,354.16
28 報價

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: DC/DC 轉換器 - 機箱安裝
Isolated
2 Output
200 W
110 VDC
50.4 VDC
137.5 VDC
15 V
6.7 A
- 15 V
188.6 mm x 116 mm x 38 mm
188.6 mm
116 mm
38 mm
Industrial
RCM200
應用: Railway, Transportation
品牌: Bel Power Solutions
尺寸: 188.6 mm x 116 mm x 38 mm
輸入電壓: 50.4 VDC to 137.5 VDC
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis
封裝: Bulk
產品: DC/DC Converters
產品類型: DC to DC Converter
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RCM200 Dual Output DC-DC Converters

Bel Power Solutions RCM200 Dual Output DC-DC Converters are designed for chassis mounting and exhibit a closed housing with cooling openings. These DC-DC converters are reliable power supplies for railway and transportation systems. The RCM200 DC-DC converters offer extremely high efficiency and high power density. These dual-output DC-DC converters boast overtemperature, overvoltage, overcurrent, and overload protections. The RCM200 DC-DC converters measure 116mm x 38mm x 188.6mm and are compliant with EN 50155, EN 50121-3-2, and AREMA. Also, these DC-DC converters are safety-approved to IEC/EN 62368-1, CSA 62368-1, and UL 62368-1.