NE8MX-B-TOP

Neutrik
568-NE8MX-B-TOP
NE8MX-B-TOP

製造商:

說明:
乙太網路線纜/網路線纜 CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP

庫存量: 838

庫存:
838 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.69 HK$52.69
HK$49.73 HK$497.30
HK$48.17 HK$963.40
HK$45.62 HK$2,281.00
HK$38.72 HK$3,872.00
HK$37.57 HK$7,514.00
HK$33.04 HK$33,040.00
HK$30.41 HK$60,820.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Male
IP65
品牌: Neutrik
外殼材料: Zinc
產品類型: Ethernet Cables / Networking Cables
系列: etherCON
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 34.093 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
ECCN:
EAR99

etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.