RUTM55000000

Teltonika
236-RUTM55000000
RUTM55000000

製造商:

說明:
路由器 5G / LTE Cellular Router, 5G, 4G (LTE), Cat 19, RS232/RS485, I/O, Dual SIM, eSIM, GPS, USB, 5 x Ethernet, WiFi 5 Ghz. Region: EMEA, APAC, Brazil. Power supply: 3-PIN power input.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14
可立即送貨
在途量:
10
預期13/2/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,715.16 HK$4,715.16

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
880 MHz
4 Port
9 V
50 V
- 40 C
+ 75 C
品牌: Teltonika
尺寸: 132 mm x 44.2 mm x 95 mm
閃光: 16 MB
IP額定值: IP30
存儲類型: DDR3
工作電源電壓: 9 V to 50 V
功率消耗: 8.5 W
產品類型: Routers
隨機存儲器: 256 MB
系列: RUTM55
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM55 5G Industrial Router

Teltonika RUTM55 5G Industrial Router is an advanced router that delivers ultra-high 5G speeds up to 3.4Gbps. This router offers coupled versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity options for flexible network integration. The RUTM55 industrial router ensures maximum uptime with dual SIM/eSIM auto-failover and provides robust and future-proof reliability. This router supports the legacy RS232/RS485 devices directly, protecting investments and modernizing infrastructure. The RUTM55 router features a 3-pin power input and a robust, industrial design to withstand vibrations and extreme temperatures. This 5G industrial router is ideal for industrial automation, remote monitoring, smart cities, and utilities.