POE16R-1AFG6-2-R

Phihong
552-POE16R-1AFG6-2-R
POE16R-1AFG6-2-R

製造商:

說明:
乙太網路供電 - PoE - 工業用產品 15.4W 56V 2.5G POE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,561

庫存:
1,561 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$209.53 HK$209.53
HK$198.43 HK$1,984.30
HK$192.92 HK$4,823.00
HK$186.02 HK$9,301.00
HK$185.94 HK$22,312.80

商品屬性 屬性值 選擇屬性
Phihong
產品類型: 乙太網路供電 - PoE - 工業用產品
RoHS:  
REACH - SVHC:
PoE Wall Plug Adapters
1 Port
90 VAC to 264 VAC
56 VDC
15.4 W
Rack Mount
2.5 Gb/s
Required
POE16
品牌: Phihong
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直流電輸出連接器: RJ45 Connector
高度: 33 mm
長度: 80 mm
負載調整率: Regulated
最高工作溫度: + 45 C
最低工作溫度: - 20 C
輸出電壓-通道1: 56 VDC
產品類型: Power over Ethernet - PoE
原廠包裝數量: 120
子類別: Power Supplies
寬度: 45 mm
每件重量: 114 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE16 Single-Port 15.4W PoE Wall Plug Adapters

Phihong POE16 Single-Port 15.4W PoE Interchangeable Wall Plug Adapters are Department of Energy (DOE) Level VI compliant and fully compliant with IEEE802.3af. Phihong POE16 Single-Port 15.4W Wall Plug Adapters offer 1G and 2.5G data speed options and include diagnostic LEDs. These cost-effective adapters offer over-current and over-voltage protections and come with a one-year warranty.