A152-US915

M5Stack
170-A152-US915
A152-US915

製造商:

說明:
網路模組 Atomic DTU LoRaWAN Base - US915 (STM32WLE5CC)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
60
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.24 HK$188.24

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 網路模組
RoHS:  
LoRaWAN Nodes
902 MHz to 928 MHz
9 VDC
12 VDC
0 C
+ 40 C
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 65.3 mm x 28.7 mm x 24 mm
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
每件重量: 57 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

A152-US915 Atom DTU LoRaWAN-US915

M5Stack A152-US915 Atom DTU LoRaWAN-US915 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 915MHz frequency band. This unit is ideal for regions using the US915 band. The A152-US915 unit employs the STM32WLE5 solution to support long-range communication with low power consumption and high sensitivity. This unit uses a rubber-duck antenna to deliver stable coverage. The A152-US915 unit includes a built-in LoRaWAN protocol stack that supports Class A, Class B, and Class C operating modes. This unit supports LoRa® Point-to-Point (P2P) communication mode. The A152-US915 unit features a 35mm DIN rail slot at the base to allow direct installation on industrial rails. Typical applications include smart agriculture, industrial monitoring, and environmental monitoring node deployment.