596-00853

HellermannTyton
329-59600853
596-00853

製造商:

說明:
標籤和工業警告標誌 Solar Label, Printable, PHOTOVOLTAIC AC DISCONNECT, 3.75" x 1.0", PET, Red, 10/pkg

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$282.03 HK$282.03
HK$279.64 HK$2,796.40
HK$270.27 HK$6,756.75
HK$263.53 HK$13,176.50
HK$258.44 HK$25,844.00
HK$254.82 HK$63,705.00
500 報價

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 標籤和工業警告標誌
RoHS:  
Labels
Solar Label
Polyester
Red
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Printable (Photovoltaic AC Disconnect)
最高溫度: + 150 C
最低溫度: - 40 C
產品類型: Labels
系列: NEC 2014
大小: 3.75 in x 1 in
原廠包裝數量: 1
子類別: Supplies
零件號別名: 089306382980
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

NEC 2017 Solar Label Convenience Packs

HellermannTyton NEC 2017 Solar Label Convenience Packs allow installers to quickly and economically avail themselves of high-quality preprinted solar installation labels. These convenience packs include 10-count quantities of labels packaged in each to meet the needs of smaller-scale solar installations and independent contractors. The NEC 2017 code-compliant labels are made with UV-stable inks and materials for durability and weather resistance. The labels meet NEC and IFC standards for printed text, character height, color, and outdoor UV stability to pass inspections. The labels are Reach- and ROHS-compliant.

NEC 2014 Solar Label Convenience Packs

HellermannTyton NEC 2014 Solar Label Convenience Packs allow installers to purchase high-quality preprinted NEC 2014 code-compliant solar installation labels. Ten labels are in each package to meet the needs of smaller-scale solar installations and independent contractors. These packs are available in HellermannTyton's popular preprinted NEC 2014 code-compliant solar label formats and offer a variety of regular and reflective preprinted labels. For enhanced durability, clear laminate overlay labels are also available in a convenience pack.