WISE-4250-S232

Advantech
923-WISE-4250-S232
WISE-4250-S232

製造商:

說明:
I/O 模組 Industrial WiFi, 2.4/5GHz Dual-band module, Temperature & Humidity Sensor, MQTT & Modbus/TCP, built-in data logger, WPA3 security

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,357.12 HK$1,357.12

商品屬性 屬性值 選擇屬性
Advantech
產品類型: I/O 模組
Digital I/O Modules
10 VDC to 50 VDC
Screw
品牌: Advantech
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: I/O Modules
系列: WISE-4000
子類別: I/O Modules
公司名稱: Advantech
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WISE-4250 Wireless IoT I/O & Sensor Modules

Advantech WISE-4250 Wireless IoT I/O and Sensor Modules are wireless Internet of Things (IoT) solutions for industrial applications. These Ethernet-based modules are compatible with various I/O and sensors and integrate data acquisition, processing, and publishing functions. The Advantech WISE-4250 supports real-time peer-to-peer (P2P) communication between devices, enabling edge intelligence without a central controller. A watchdog timer and smart roaming ensure stable device operation in any environment. The WISE-4250 also prioritizes data security, with a data logger, data recovery function, WPA3/TLS1.3 encryption, and IP whitelisting to prevent data loss and unauthorized access. The modules support MQTT, Modbus, and RESTful APIs, allowing users to publish data to various cloud platforms for data-driven decision-making.