SPB-3923

Bud Industries
563-SPB-3923
SPB-3923

製造商:

說明:
按鈕盒 Pushbutton Box (8 X 3.3 X 2.8 In)

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$298.39 HK$298.39
HK$298.30 HK$1,491.50
HK$264.52 HK$2,645.20

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 按鈕盒
RoHS:  
Gray
Steel
8 in
3.25 in
2.75 in
IP54
4, 12, 13
SPB
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Gray
封裝: Bulk
產品: Pushbutton Enclosures
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 1.361 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99

SPB Steel Push Button NEMA Boxes

SPB Steel Push Button NEMA Boxes from Bud Industries are water-tight enclosures which comply with NEMA and UL-Type 4,12, and 13. The covers are supplied with up to four 22.5mm or 30.5 mm holes for four-way push button switches. The seam welded Bud SPB Steel Push Button NEMA Boxes are constructed of 14 GA steel and have ANSI 61 gray powder coating. The UL listed Steel NEMA Boxes include external flanges for wall mounting.