BOX1-P14-BK

BusBoard Prototype Systems
854-BOX1-P14-BK
BOX1-P14-BK

製造商:

說明:
機櫃、箱子及盒子 Black Plastic Box for Size 1 PCBs (up to 2), Removable end panels, Screws included (4.13 x 2.36 x 1.38in)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.57 HK$73.57
HK$69.95 HK$699.50

商品屬性 屬性值 選擇屬性
BusBoard Prototype Systems
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
105 mm
60 mm
35 mm
IP54
BOX1
品牌: BusBoard Prototype Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CA
外殼顏色: Black
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

BOX1-P14 & BOX2-P14 Handheld Plastic Enclosures

BusBoard Prototype Systems (BPS) BOX1-P14 and BOX2-P14 Handheld Plastic Enclosures consist of two sizes (Size 1 and Size 2) in gray, black, transparent blue, or transparent red color variations. BPS BOX1-P14 can take one or two Size 1 PCBs while BOX2-P14 can be used with multiple setups. These setups include a Size 1 and a Size 2 PCB, two Size 2 PCBs, or two Size 1 PCBs, and one Size 2 PCBs. These BPS enclosures feature lap joint construction that provides an IP54 protection rating against dust accumulation and splashing water. Self-tapping screws are provided to close the enclosure.