PW-12848

Bud Industries
563-PW-12848
PW-12848

製造商:

說明:
機櫃、箱子及盒子 PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,001

庫存:
1,001 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.70 HK$57.70
HK$56.88 HK$284.40
HK$53.10 HK$531.00
HK$53.02 HK$1,325.50
HK$52.94 HK$2,647.00
HK$51.79 HK$5,179.00
HK$47.92 HK$9,584.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4 in
4 in
1.85 in
UL 94 5VA
PW
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Smooth Cover
外殼顏色: Black
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 158.757 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Modification Services

USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99

PW ABS Enclosures

Bud Industries PW ABS Enclosures meet both UL 94-5VA and UL 94 V-0 flammability ratings. The small, black enclosures are available in various sizes and options, including plain, "-T" for textured, "-MB" for mounting brackets, and "-TMB" for textured with mounting brackets. There are two cover styles: a smooth area suitable for an optional direct UV-cured print and a textured area for a mar-resistant finish. Bud Industries PW UL94-5VA ABS Enclosures are designed for indoor applications such as controls, GPS, Wi-Fi®, and other connectivity.