NBF-32406

Bud Industries
563-NBF-32406
NBF-32406

製造商:

說明:
壁掛式面板機箱 NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (7.9 X 3.9 X 2.8 In)

庫存量: 190

庫存:
190 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$200.49 HK$200.49

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 壁掛式面板機箱
RoHS:  
Polycarbonate (PC)
Gray
7.87 in
3.92 in
2.76 in
IP66
1, 2, 4, 4X
NBF
品牌: Bud Industries
外殼顏色: Gray
封裝: Bulk
產品: Industrial Enclosures
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 378.296 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99

NBF-Series UL/NEMA/IEC Boxes

Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.