127-410

Altech
845-127-410
127-410

製造商:

說明:
接線盒 PC1809-6-M 180X94X57mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$211.99 HK$211.99

商品屬性 屬性值 選擇屬性
Altech
產品類型: 接線盒
RoHS:  
Polycarbonate (PC)
Gray
180 mm
94 mm
57 mm
DIN Rail Mount
IP66
4X
TK
品牌: Altech
組裝國家: DE
擴散國: Not Available
原產國: DE
特徵: Low cover
外殼顏色: Gray
產品: Industrial Enclosures
產品類型: Electrical Enclosures
原廠包裝數量: 2
子類別: Enclosures, Racks and Boxes
每件重量: 296.617 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.