110-408

Altech
845-110-408
110-408

製造商:

說明:
工業用迷你機箱 10.0 x 7.09 x 3.54 Polystyrene Gray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$375.65 HK$375.65
HK$362.17 HK$36,217.00
HK$354.45 HK$88,612.50
500 報價

商品屬性 屬性值 選擇屬性
Altech
產品類型: 工業用迷你機箱
RoHS: N
Polystyrene (PS)
Gray
254 mm
181 mm
90 mm
DIN Rail Mount
IP66
4X
TK
品牌: Altech
組裝國家: Not Available
擴散國: Not Available
原產國: DE
特徵: Low cover
外殼顏色: Gray
產品: Enclosures
產品類型: Enclosures for Industrial Automation
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

TK Series NEMA 4X Industrial Enclosures

Altech TK Series NEMA 4X Industrial Enclosures feature a small to medium size and are completely insulated. These corrosion-free enclosures protect electrical and electronic components from dust and water. Altech TK Series NEMA 4X Industrial Enclosures consist of 15 enclosure types in a broad range of sizes and a variety of cover heights. There are many fixing points for PCBs in the base and these enclosures are ideal for control equipment and measuring equipment.