EM357-MOD-LR-ANT-C

Silicon Labs
634-EM357-MOD-LRANTC
EM357-MOD-LR-ANT-C

製造商:

說明:
Zigbee模組-802.15.4 EM357 module for development/test use.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$360.53 HK$360.53
HK$332.83 HK$3,328.30
HK$305.13 HK$7,628.25
HK$281.95 HK$28,195.00
HK$268.14 HK$67,035.00
5,000 報價

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: Zigbee模組-802.15.4
RoHS:  
EM357
2.4 GHz
- 100 dBm
2.1 V
3.6 V
31 mA
26 mA
8 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 7 mm x 7 mm
接口類型: SPI, UART
工作電源電壓: 2.1 V to 3.6 V
產品類型: Zigbee Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: Ember
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030820000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

Ember® EM35x Integrated ZigBee/802.15.4 SoC

Silicon Labs Ember® EM35x Integrated ZigBee/802.15.4 System-on-Chip (SoC) is now a part of the Silicon Labs family. The EM351 and EM357 Ember® ZigBee chips are the industry's leading ARM Cortex-M3 based family of ZigBee SoCs delivering unmatched performance, power consumption, and code density in a compact package. The EM351 and EM357 combine a 2.4 GHz IEEE 802.15.4 radio transceiver with a 32-bit microprocessor, Flash memory, and RAM with powerful hardware-supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market.