MRF24J40MA-I/RM

Microchip Technology
579-MRF24J40MA-I/RM
MRF24J40MA-I/RM

製造商:

說明:
Zigbee模組-802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 194

庫存:
194
可立即送貨
在途量:
432
預期24/4/2026
1,836
432
預期25/5/2026
1,404
待定
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$95.93 HK$95.93
HK$84.01 HK$2,100.25
HK$63.87 HK$6,897.96

相似產品

Microchip Technology MRF24J40MAT-I/RM
Microchip Technology
Zigbee模組-802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module

商品屬性 屬性值 選擇屬性
Microchip
產品類型: Zigbee模組-802.15.4
RoHS:  
MRF24J40
2.405 GHz to 2.48 GHz
400 ft
250 kb/s
- 94 dBm
2.4 V
3.6 V
23 mA
19 mA
0 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
品牌: Microchip Technology
接口類型: 4-Wire SPI
濕度敏感: Yes
工作電源電壓: 2.4 V to 3.6 V
產品類型: Zigbee Modules
原廠包裝數量: 54
子類別: Wireless & RF Modules
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310399
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

MRF24J40MA RF Transceiver Module

Microchip Technology MRF24J40MA RF Transceiver Module is based on the MRF24J40  2.4GHz IEEE 802.15.4 Transceiver IC. The MRF24J40MA Module includes an integrated PCB antenna, matching circuitry, and supports the ZigBee™, MiWi™ and MiWi P2P protocols. The MRF24J40MA Module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for wireless sensor networks, home automation, building automation, and consumer applications.

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。