XBP9B-DMWT-012

Digi
888-XBP9B-DMWT-012
XBP9B-DMWT-012

製造商:

說明:
Zigbee模組-802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz Wire

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$457.53 HK$457.53

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee模組-802.15.4
RoHS:  
XBee-PRO 900HP
902 MHz to 928 MHz
2.1 V
3.6 V
215 mA
29 mA
24 dBm
- 40 C
+ 85 C
Zigbee
天線連接器類型: Wire
品牌: Digi
尺寸: 32.9 mm x 24.4 mm x 5.46 mm
接口類型: SPI, UART
工作電源電壓: 2.1 V to 3.6 V
產品類型: Zigbee Modules
協議 - Sub GHz: LoRa/LoRaWAN
原廠包裝數量: 25
子類別: Wireless & RF Modules
公司名稱: XBee-PRO
每件重量: 28.388 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.