XBP9B-DMUTB002

Digi
888-XBP9B-DMUTB002
XBP9B-DMUTB002

製造商:

說明:
Zigbee模組-802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz U.FL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$502.32 HK$502.32

商品屬性 屬性值 選擇屬性
Digi International
產品類型: Zigbee模組-802.15.4
RoHS:  
XBee-PRO 900HP
902 MHz to 928 MHz
2.4 V
3.6 V
229 mA
44 mA
24 dBm
- 40 C
+ 85 C
Zigbee
天線連接器類型: u.FL
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: KH
尺寸: 32.9 mm x 24.4 mm x 5.46 mm
接口類型: SPI, UART
工作電源電壓: 2.4 V to 3.6 V
產品類型: Zigbee Modules
協議 - Sub GHz: LoRa/LoRaWAN
原廠包裝數量: 25
子類別: Wireless & RF Modules
公司名稱: XBee-PRO
每件重量: 36.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee-PRO® 900HP Programmable RF Modules

Digi International XBee-PRO® 900HP Programmable RF Modules provide best-in-class range wireless connectivity to devices. They take advantage of the DigiMesh® networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a proprietary point-to-multipoint configuration. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas) and data rates of up to 200Kbps, these modules are ideal for extended-range applications requiring increased data throughput. The XBee-PRO 900HP modules require no programming and can be configured easily using Digi's free X-CTU software or via a simplified AT command set. XBee modules are pre-certified for use in multiple countries, further reducing development costs and time to market. XBee® modules are easy to use, share a common hardware footprint, and are available in a variety of different protocols, enabling users to substitute one XBee for another with minimal development time and risk.

XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules

Digi XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DigiMesh 2.4, XBee S1, and XBee 868LP series. The DigiMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DigiMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of Digi's range of Drop-in Networking solutions, offering seamless wireless communication between devices.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.