NINA-W132-04B

u-blox
377-NINA-W132-04B
NINA-W132-04B

製造商:

說明:
WiFi模組 -802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,858

庫存:
2,858 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.02 HK$53.02
HK$49.81 HK$498.10
HK$49.32 HK$2,466.00
完整捲(訂購多個500)
HK$49.32 HK$24,660.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: WiFi模組 -802.11
RoHS:  
NINA-W13
802.11 b/g/n
2.4 GHz
54 Mb/s
GPIO, SPI, UART
3 V
3.6 V
15 dBm, 18 dBm
110 mA, 120 mA
110 mA, 125 mA
- 40 C
+ 85 C
Reel
Cut Tape
天線連接器類型: u.FL
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
調製技術: OFDM
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: WiFi Modules
協議 - WiFi (802.11): 802.11 b/g/n
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-W13 WiFi Modules

u-blox NINA-W13 WiFi Modules are stand-alone modules with pre-flashed application software that supports 802.11b/g/n in the 2.4GHz ISM band. These modules' security features are embedded, including secure boot, which ensures that only authenticated software can run on the module. The NINA-W13 modules are pin-compatible with other NINA modules and offer maximum flexibility for the development of similar devices. These devices are designed to simplify the choice between using an external antenna (NINA-W131) or taking advantage of the internal antenna (NINA-W132).

NINA-W10 Multiradio MCU Modules

u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.