RN171-I/RM

Microchip Technology
765-RN-171
RN171-I/RM

製造商:

說明:
WiFi模組 -802.11 WiFly GSX 802.11b/g Mod, Industrial Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 212

庫存:
212 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.86 HK$287.86
HK$269.94 HK$6,748.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: WiFi模組 -802.11
RoHS:  
RN171
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
4 V
3.7 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
天線連接器類型: Chip
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
尺寸: 27 mm x 18 mm x 3.1 mm
調製技術: DSSS, OFDM
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: WiFi Modules
安全性: WEP, WPA, WPA2
原廠包裝數量: 50
子類別: Wireless & RF Modules
每件重量: 8.536 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Description of Change:
A large number of Roving product part numbers are changing in
part number name only.

Reason for Change:
Roving Networks is now a part of Microchip Technology. As part
of this transition, a large number of Roving's part numbers are
changing to reflect Microchip part numbers.

Impact (Form, Fit, Function, Quality and/or Reliability):
There are no changes to form, fit, function, quality and/or
reliability to any of the part numbers listed.

Product Identification:
Product identification will not change.


Affected Part Number New Part Number

RN-121 RN121-I/RM
RN-123 RN123-I/RM
RN-125 RN125-I/RM
RN-131C RN131C/RM
RN-131G RN131G-I/RM
RN-134 RN134-I/RM
RN-171 RN171-I/RM
RN-174-C RN174C-I/RM
RN-174-P RN174P-I/RM
RN-174-U RN174U-I/RM
RN-174-W RN174W-I/RM
RN-21 RN21-I/RM
RN-24-E RN24E-I/RM
RN-24-S RN24S-I/RM
RN-25-E RN25E-I/RM
RN-25-S RN25S-I/RM
RN-41 RN41-I/RM
RN-42 RN42-I/RM
RN-42-N RN42N-I/RM
RN-42-SM RN42SM-I/RM
RN-XV-S RN171XVS-I/RM
RN-XV-U RN171XVU-I/RM
RN-XV-W RN171XVW-I/RM

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-5

CNHTS:
8517629990
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A992.C

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

RN171 Wireless LAN Modules & Eval Boards

RN171 802.11 b/g Wireless LAN Modules are complete, standalone TCP/IP wireless networking module. It incorporates a 2.4GHz radio, 32-bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With its small form factor and extremely low power consumption, the RN171 is perfect for mobile wireless applications such as asset monitoring, sensors, and portable battery-operated devices.