2702993

Phoenix Contact
651-2702993
2702993

製造商:

說明:
WiFi模組 -802.11 FL WLAN 1021

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: WiFi模組 -802.11
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
WLAN
2.4 GHz to 5 GHz
Ethernet
9 V
32 V
- 30 C
+ 60 C
Bulk
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 113 mm x 63 mm x 26 mm
工作電源電壓: 24 V
產品類型: WiFi Modules
協議 - WiFi (802.11): 802.11 a/b/g/n/ac/ax
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

FL WLAN 1021/1121 Wi-Fi®模組

Phoenix Contact FL WLAN 1021/1121 Wi-Fi® Modules utilize high-performance Wi-Fi 6 technology (IEEE 802.11ax) to offer a high level of security and reliability. These modules feature internal antennas for single-hole mounting, a 2.4GHz to 5GHz frequency band, and a 9VDC to 32VDC supply voltage range. The FL WLAN 1021/1121 modules include OFDMA and BSS coloring, real-time communication, >600Mbps net data throughput, a WLAN client, and a soft access point. These Wi-Fi modules come in a compact design that gives more space in AGVs and mobile robots and are backward compatible with older WLAN standards (Wi-Fi 4). Typical applications include video surveillance, connecting smart devices to a machine, connecting devices to existing WLAN networks, and communication between mobile transport systems Automated Guided Vehicle (AGV).