DFR0743-WROVER

DFRobot
426-DFR0743-WROVER
DFR0743-WROVER

製造商:

說明:
WiFi模組 -802.11 ESP32-S2-WROVER Wi-Fi Module (PCB Antenna)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 171

庫存:
171 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.88 HK$32.88

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: WiFi模組 -802.11
RoHS:  
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, SPI, UART, USB
3 V
3.6 V
19.5 dBm
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
天線連接器類型: U.FL
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 31 mm x 18 mm x 3.3 mm
工作電源電壓: 3.3 V
產品類型: WiFi Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ESP32-S2 Wi-Fi® Modules (PCB Antenna)

DFRobot ESP32-S2 Wi-Fi® Modules (PCB Antenna) are generic Wi-Fi MCU modules that feature rich peripherals and high performance. These modules feature an ESP32-S2 chip that is based on the Xtensa® 32-bit LX7 CPU and can operate at up to 240MHz. The ULP co-processor can run while the chip is in sleep mode (CPU powered down). This allows these modules to be used to monitor the state change of peripheral devices or detect if an analog quantity exceeds the preset threshold. The ESP32-S2 modules feature peripheral interfaces including SPI, I2S, UART, I2C, LED, PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs.