4775

Adafruit
485-4775
4775

製造商:

說明:
WiFi模組 -802.11 Adafruit Metro ESP32-S2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.09 HK$205.09

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi模組 -802.11
RoHS:  
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s
I2C, I2S, GPIO, PWM, SPI, UART
6 V
12 V
15 dBm, 18 dBm, 19.5 dBm
120 mA, 135 mA, 145 mA, 190 mA
63 mA, 68 mA
- 40 C
+ 85 C
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: WiFi Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473302000
ECCN:
3A992.c

Metro ESP32-S2 WiFi Module

Adafruit Metro ESP32-S2 WiFi Module features native USB and a load of PSRAM for use with CircuitPython or Arduino to add low-cost WiFi and shield-compatibility. This module supports ESP32-S2 a 240MHz Tensilica processor with native USB to act as a keyboard or mouse, MIDI device, disk drive, and many more. The Metro ESP32-S2 board includes a WROVER module with FCC/CE certification and comes with 4MByte of flash and 2MByte of PSRAM. This Wifi module also includes Lotsa power options, built-in battery charging, and UNO-shape to plugin shields. This WiFi module is designed with serial debug pins, JTAG pads, STEMMA QT, and reset and DFU (BOOT0) buttons.