2607021191010

Wurth Elektronik
710-2607021191010
2607021191010

製造商:

說明:
Sub-GHz模組 WIRL-PRO9 Telesto-II Radio Module 915MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個400)
HK$274.38 HK$109,752.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: Sub-GHz模組
RoHS:  
REACH - SVHC:
WIRL-PRO9
915 MHz
14 dBm
UART
3 V
3 V
53 mA
30 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
濕度敏感: Yes
工作電源電壓: 3 V
產品類型: Sub-GHz Modules
原廠包裝數量: 400
子類別: Wireless & RF Modules
零件號別名: AMB9626-TR
每件重量: 3.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A991.a

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Telesto 915MHz Low-Power Radio Module

Würth Elektronik Telesto 915MHz Low-Power Radio Module is a cost-effective radio data transmission module that provides frequency hopping. This module is connected to a host system via the UART interface with up to 19.2kbaud bit rates. The Telesto radio module features up to 700m line of sight range, up to 15dBm RF output power, and 255 nodes in 255 networks maximum addressing. This Würth Elektronik module has a 27mm x 17mm x 4mm form factor.