2607021183000

Wurth Elektronik
710-2607021183000
2607021183000

製造商:

說明:
Sub-GHz模組 WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
數量超過22會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$303.81 HK$303.81
HK$266.66 HK$2,666.60
HK$266.49 HK$6,662.25
HK$241.83 HK$12,091.50
HK$241.75 HK$24,175.00
HK$241.26 HK$60,315.00
完整捲(訂購多個400)
HK$240.93 HK$96,372.00
800 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: Sub-GHz模組
RoHS:  
REACH - SVHC:
WIRL-WMB8
868 MHz
14 dBm
UART
2 V
3.6 V
53 mA
30 mA
- 30 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
濕度敏感: Yes
工作電源電壓: 2 V to 3.6 V
產品類型: Sub-GHz Modules
原廠包裝數量: 400
子類別: Wireless & RF Modules
零件號別名: AMB8626-M-TR
每件重量: 3.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
8517620090
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Wireless M-Bus Modules

Würth Elektronik Wireless M-Bus Modules are all embedded modules that operate in 12 channels. These Würth modules are connected to a host system via the UART interface with up to 115.2kbps data rate.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.