LBAA0QB1SJ-295

Murata Electronics
81-LBAA0QB1SJ-295
LBAA0QB1SJ-295

製造商:

說明:
Sub-GHz模組 Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29
可立即送貨
在途量:
1,000
預期2/9/2026
工廠前置作業時間:
31
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$125.11 HK$125.11
HK$109.98 HK$1,099.80
HK$103.24 HK$2,581.00
HK$95.52 HK$9,552.00
HK$92.64 HK$23,160.00
HK$89.35 HK$44,675.00
完整捲(訂購多個1000)
HK$80.64 HK$80,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: Sub-GHz模組
RoHS:  
1SJ
868 MHz, 915 MHz
UART
- 40 C
+ 85 C
10 mm x 8 mm x 1.6 mm
LoRa/LoRaWAN
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 3.3 V
產品: LoRaWAN Modems
產品類型: Sub-GHz Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LPWA & LORAWAN Modules

Murata provides LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments. The Low Power Wide Area (LPWA) network is a wireless communication technology specialized for interconnecting devices together, focusing on long-range and power efficiency. LPWA technology is rapidly emerging and is most suitable for applications such as M2M, IoT, and many others that require operation at lower power consumption. 

Type 1SJ-295 LoRaWAN® Modules

Murata Electronics Type 1SJ-295 LoRaWAN® Modules are ultra-small, high-quality, low-power modules for battery-operated devices. Murata Electronics Type 1SJ-295 operates over the 868MHz/915MHz Unlicensed ISM band and features an Open MCU design for users' application code. These LoRaWAN modules allow simple RF design with minimal additional components required. 1SJ-295 features FCC/IC/CE/ANATE regulatory certification, and the RF certification can be reused for end-product certification. The modules feature a Semtech SX1262 LoRa® Transceiver and an STM32L0 Cortex®-M0 Microcontroller (MCU) with 20kB RAM and 192kB Flash.